SEPA HXB50E05-BLI Axial Fan 5V DC 50x50x20mm Compact Ball-Bearing Design

Image Representative of Range

SEPA HXB50E05-BLI Axial Fan 5V DC 50x50x20mm Compact Ball-Bearing Design

MPN
HXB50E05-BLI
Brand
SEPA
EAN-13
4053199527830
Order Code
10-5918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £17.43
10+ £16.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

SEPA HXB50E05-BLI axial fan, which is a compact cooling solution measuring 50 x 50 x 20 mm and operates on 5 V DC. This industrial fan is designed for efficient component cooling in various electronic devices. Its robust design makes it ideal for maintaining optimal temperatures in sensitive equipment environments.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 50 x 50 x 20 mm
Bearing Type Double ball bearing
Noise 17dB
Power Rating 50mA
RPM 3500 U/min
Cable Length 29.00cm
Colour Black, Silver
Connection Open end cable
Height 20mm
Length 50mm
Lifespan 75000h
Misc Attribute HXB50E05
Number of wires 2
Width 50mm

Reviews

Be the first to submit a review

Trustpilot