SEPA HXB40H12-BLI Axial Fan 12V Compact Ball-Bearing 40x40x20mm

Image Representative of Range

SEPA HXB40H12-BLI Axial Fan 12V Compact Ball-Bearing 40x40x20mm

MPN
HXB40H12-BLI
Brand
SEPA
EAN-13
4053199527823
Order Code
10-5917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £15.81
10+ £14.50
100+ £14.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SEPA HXB40H12 axial fan, measuring 40 x 40 x 20 mm and operating on 12 V DC, is designed for efficient component cooling. Manufactured by SEPA, this industrial fan offers reliable performance for maintaining optimal temperatures in electronic devices. It is typically used in cooling systems for industrial applications, enhancing airflow and preventing overheating in critical equipment.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 40 x 40 x 20 mm
Bearing Type Double ball bearing
Noise 22dB
Power Rating 50mA
RPM 5500 U/min
Cable Length 29.00cm
Colour Black, Silver
Connection Open end cable
Height 20mm
Length 40mm
Lifespan 75000h
Misc Attribute HXB40H12
Number of wires 2
Width 40mm

Reviews

Be the first to submit a review

Trustpilot