SEPA 953500001 TCT Film 35x35mm 0.25mm 1W/mK Thermal Adhesive

MPN
953500001
Brand
SEPA
EAN-13
4016138809565
Order Code
12-9290
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The SEPA TCT 35 thermally conductive film is a cooling solution with a thickness of 0.25 mm and thermal conductivity of 1 W/mK, featuring dimensions of 35 mm x 35 mm. This product serves as an effective thermal pad for heat dissipation and insulation, ensuring efficient thermal management in electronic devices. Typical applications include being used as a thermal filler or insulation film for enhancing the heat conduction in compact electronic components.
Type Thermally conductive film
Dispensing Method Pad
Compound Colour Not Specified
Dim (L x W) 35 mm x 35 mm
Factory colour White
Length 35mm
Material Acrylic
Material thickness 0.25mm
Maximum Temperature 150°C
Min. temperature -60°C
Misc Attribute TCT 35
Thermal Conductivity 1 W/mK
Width 35mm

Reviews

Be the first to submit a review

Trustpilot