SEPA 938010400 FM 80 EMC Dust Filter 84x3.5x84mm Aluminium IP40 Frame

MPN
938010400
Brand
SEPA
EAN-13
2050002734449
Order Code
12-9285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 282 in stock

The SEPA FM 80 EMC dust filter by SEPA measures 84 x 3.5 x 84 mm and is made of aluminium and stainless steel. It serves as a fan cover or grille, providing protection and filtration for electronic equipment. This dust filter is typically used in environments where electromagnetic compatibility and air quality are critical.
Type EMC dust filter
Dimensions (W x H x D) 84 x 3.5 x 84 mm
Colour Silver
Depth 84mm
Height 3.5mm
Misc Attribute FM 80
Width 84mm

Reviews

Be the first to submit a review

Trustpilot