SEPA 938010301 FSB 80-02 EMC Shielding 82x0.5x82mm Stainless Steel

MPN
938010301
Brand
SEPA
EAN-13
2050002734500
Order Code
12-9284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The SEPA FSB 80-02 EMC wire mesh shielding is a stainless steel fan cover with dimensions of 82 x 0.5 x 82 mm. Designed for electromagnetic compatibility, it provides protection and reduces electromagnetic interference in electronic devices. Typical applications include use as a fan grille to effectively shield and ventilate sensitive electronic equipment.
Type EMC wire mesh shielding
Dimensions (W x H x D) 82 x 0.5 x 82 mm
Colour Silver
Depth 82mm
Height 0.5mm
Material Stainless steel
Misc Attribute FSB 80-02
Width 82mm

Reviews

Be the first to submit a review

Trustpilot