SEPA 936010301 FSB 60-02 EMC Wire Mesh 62x0.5x62mm Stainless Steel Shielding

MPN
936010301
Brand
SEPA
EAN-13
2050002734494
Order Code
12-9282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 293 in stock

The SEPA FSB 60-02 EMC wire mesh shielding is a stainless steel fan cover designed to provide effective electromagnetic compatibility protection. With dimensions of 62 x 0.5 x 62 mm, it is ideal for shielding electronic components in environments requiring reduced electromagnetic interference. This durable and versatile grille is typically used in applications such as electronic enclosures and ventilation systems.
Type EMC wire mesh shielding
Dimensions (W x H x D) 62 x 0.5 x 62 mm
Colour Silver
Depth 62mm
Height 0.5mm
Material Stainless steel
Misc Attribute FSB 60-02
Width 62mm

Reviews

Be the first to submit a review

Trustpilot