SEPA 928020345 LFG Series Fan Grille Set 86x86x12.2mm Plastic IP30

MPN
928020345
Brand
SEPA
EAN-13
2050001033567
Order Code
12-9276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 811 in stock

The SEPA LFG80-45 Fan grille set, with dimensions of 86 x 86 x 12.2 mm, is crafted from durable plastic. Designed by SEPA, this ventilation panel or fan grille effectively protects and enhances airflow for cooling systems. It is typically used in electronic enclosures to cover and protect fans, ensuring efficient ventilation.
Type Fan grille set
Dimensions (W x H x D) 86 x 86 x 12.2 mm
Colour Black
Depth 12.2mm
Height 86mm
Material Plastic
Misc Attribute LFG80-45
Weight 26g
Width 86mm

Reviews

Be the first to submit a review

Trustpilot