SEPA 921220345 LFG Fan Grille Set 126x126x13mm Plastic IP30 Protection

MPN
921220345
Brand
SEPA
EAN-13
2050001033581
Order Code
12-9273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

The SEPA LFG 120-45 fan grille set is a high-quality plastic ventilation panel measuring 126 x 126 x 13 mm. This fan cover is designed to protect and improve airflow in electronic equipment. It is typically used in cooling systems to safeguard fans and enhance efficiency.
Type Fan grille set
Dimensions (W x H x D) 126 x 126 x 13 mm
Colour Black
Depth 13mm
Height 126mm
Material Plastic
Misc Attribute LFG 120-45
Width 126mm

Reviews

Be the first to submit a review

Trustpilot