SEPA 919210000 FG 92 Fan Grille 92x92mm Steel Chrome Plated Metal Grid

MPN
919210000
Brand
SEPA
EAN-13
2050001033499
Order Code
12-9271
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.613
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,510 in stock

The SEPA FG 92 fan grille measures 92 mm x 92 mm and is made from steel with a chrome-plated finish. This durable fan cover protects fan blades while enhancing airflow efficiency. Ideal for use in electronic cooling systems, it ensures safe and optimal ventilation.
Type Fan grille
Dimensions (W x H) 92 mm x 92 mm
Colour Silver
Height 92mm
Material Steel
Misc Attribute FG 92
Width 92mm

Reviews

Be the first to submit a review

Trustpilot