SEPA 918020000 FG 80K Fan Grille 81x81x5.5mm Plastic IP20 Protection

MPN
918020000
Brand
SEPA
EAN-13
2050001033529
Order Code
12-9270
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.889
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The SEPA FG 80K fan grille is a plastic fan cover measuring 81 x 81 x 5.5 mm. It is designed to protect and cover fans, ensuring their efficient operation. Ideal for electronic devices, it helps prevent debris from entering fan units.
Type Fan grille
Dimensions (W x H x D) 81 x 81 x 5.5 mm
Colour Black
Depth 5.5mm
Height 81mm
Material Plastic
Misc Attribute FG 80K
Width 81mm

Reviews

Be the first to submit a review

Trustpilot