SEPA 916010000 FG 60 Fan Grille 60x60mm Steel Chrome-Plated 1piece

MPN
916010000
Brand
SEPA
EAN-13
2050001033475
Order Code
12-9266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.576
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,538 in stock

The SEPA FG 60 fan grille is a chrome-plated steel cover, measuring 60 mm by 60 mm, designed to protect and enhance airflow. Manufactured by SEPA, it ensures durability and a polished appearance. This grille is typically used in electronic enclosures to safeguard fan components and optimise cooling efficiency.
Type Fan grille
Dimensions (W x H) 60 mm x 60 mm
Colour Silver
Height 60mm
Material Steel
Misc Attribute FG 60
Width 60mm

Reviews

Be the first to submit a review

Trustpilot