SEPA 914020000 FG Series Fan Grille Plastic 42.3x3.3x42.3mm IP20

MPN
914020000
Brand
SEPA
EAN-13
2050002734531
Order Code
12-9264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.791
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The SEPA FG 40K fan grille is a durable plastic cover measuring 42.3 x 3.3 x 42.3 mm, designed to protect cooling fans. Manufactured by SEPA, this grille ensures safety and prevents debris from entering the fan system. It is typically used in electronic devices to optimise airflow while maintaining component protection.
Type Fan grille
Dimensions (W x H x D) 42.3 x 3.3 x 42.3 mm
Colour Black
Depth 42.3mm
Height 3.3mm
Material Plastic
Maximum Temperature 120°C
Min. temperature -40°C
Misc Attribute FG 40K
Width 42.3mm

Reviews

Be the first to submit a review

Trustpilot