SEPA 911210000 FG 120 Fan Grille 120x120mm Steel Chrome Plated

MPN
911210000
Brand
SEPA
EAN-13
2050001033505
Order Code
12-9259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.613
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,276 in stock

SEPA's FG 120 fan grille is a high-quality fan cover, measuring 120 mm by 120 mm, crafted from chrome-plated steel for durability and corrosion resistance. This fan grille, identified by product code 02050001033505, is designed to protect cooling fans while ensuring optimal airflow. It's typically used in electronic devices and machinery to safeguard against foreign objects and enhance safety.
Type Fan grille
Dimensions (W x H) 120 mm x 120 mm
Colour Silver
Height 120mm
Material Steel
Misc Attribute FG 120
Width 120mm

Reviews

Be the first to submit a review

Trustpilot