SEPA 861258403 KA1238XA2BMT Axial Fan 230V 178 m³/h 120x120x38mm

MPN
861258403
Brand
SEPA
EAN-13
5700216108112
Order Code
10-5909
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

The SEPA KA1238XA2BMT is an axial fan designed for efficient industrial cooling, operating at 230 V AC with an airflow capacity of 178 m³/h. Its compact dimensions are 120 x 120 x 38 mm, making it suitable for component cooling in constrained spaces. Typical applications include cooling electronic equipment and maintaining optimal temperature in machinery.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 178m³/h
Bearing Type Double ball bearing
Noise 45dB
Power Rating 23W
RPM 2500 U/min
Colour Black
Connection Type C CEE 7/16 plug 2.8mm
Height 38mm
IP Rating IP55
Length 120mm
Lifespan 40000h
Material Metal
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute KA1238XA2BMT
Pressure (max.) 65 Pa
Width 120mm

Reviews

Be the first to submit a review

Trustpilot