SEPA 541083010 MFB40H24A-001 Axial Fan 24V DC 11.28m³/h 40x40x10mm

MPN
541083010
Brand
SEPA
EAN-13
2050011277128
Order Code
10-5907
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SEPA MFB40H24A-001 axial fan is a 24 V DC cooling component providing an airflow of 11.28 m³/h, with dimensions of 40 x 40 x 10 mm. Suitable for industrial cooling, this fan is ideal for component cooling in various electronic applications. Its compact design allows for efficient integration into limited spaces where reliable cooling is essential.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 40 x 40 x 10 mm
Air Flow 11.28m³/h
Noise 27dBA
Colour Black
Height 10mm
Length 40mm
Maximum Temperature +80°C
Min. temperature -10°C
Misc Attribute MFB40H24A-001
Width 40mm

Reviews

Be the first to submit a review

Trustpilot