SEPA 214422010 HFB44B12A-006 Chip Cooler 12V DC 7.5x44x44mm Durable

MPN
214422010
Brand
SEPA
EAN-13
2050011277111
Order Code
10-5902
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £19.16 £16.53
10+ £15.16
100+ £14.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The SEPA HFB44B12A-006 is a chip cooler with dimensions of 7.50 x 44 x 44 mm, operating on 12 V DC. This axial fan is designed for efficient industrial cooling and component cooling applications. It is ideal for use in environments requiring reliable fan components, such as in computer systems and electronic devices.
Type Chip cooler
Compound Colour Not Specified
Dim (L x W x H) 7.50 x 44 x 44 mm
Factory colour Black
Height 44mm
Length 7.50mm
Max. Current Consumption 70mA
Maximum Temperature +80°C
Min. temperature -10°C
Misc Attribute HFB44B12A-006
Noise emission (max.) 28dBA
Nominal Voltage 12V DC
Rotational speed 8000 U/min
Width 44mm

Reviews

Be the first to submit a review

Trustpilot