SEPA 113231013 HZ30B05A Chip Cooler 5V DC Low Height Long Life

MPN
113231013
Brand
SEPA
EAN-13
2050011277265
Order Code
10-5899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by SEPA, the HZ30B05A is a compact cooling fan designed for chip cooling applications in industrial environments. This 5 V DC axial fan efficiently dissipates heat from electronic components to prevent overheating. Ideal for maintaining optimal temperatures in sensitive electronic equipment, it ensures reliable performance and longevity.
Type Chip cooler
Factory colour Black
Max. Current Consumption 150mA
Maximum Temperature +80°C
Min. temperature -10°C
Misc Attribute HZ30B05A
Noise emission (max.) 10dBA
Nominal Voltage 5V DC
Rotational speed 11500 U/min

Reviews

Be the first to submit a review

Trustpilot