SEPA 111111851 Fan Grille 1 Piece Plastic for 120 mm Fans Attractive Design

MPN
111111851
Brand
SEPA
EAN-13
2050011277043
Order Code
10-5894
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

SEPA HexArmorFG120FU fan grille, a durable plastic cover designed for optimal protection. This fan grille effectively safeguards electronic components from dust and debris while permitting air flow. Commonly used in cooling systems and electronic enclosures, it ensures efficient ventilation and prolonged equipment lifespan.
Type Fan grille
For Use With Fans
Hole spacing 105mm
Material Plastic
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot