SEPA 111111742 PLB60B24FSE31A Axial Fan 24V 27.6m³/h 60x60x15mm Ball Bearing

MPN
111111742
Brand
SEPA
EAN-13
2050007682806
Order Code
10-5886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £11.35 £10.78
10+ £9.79
100+ £9.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SEPA 111111742 axial fan, model PLB60B24FSE31A, operates at 24 V DC and delivers a maximum airflow of 27.6 cubic metres per hour. With compact dimensions of 60 x 60 x 15 mm, this fan is ideal for industrial cooling applications. It is commonly used in component cooling for various electronic systems.
Type Axial fan
Voltage 21.6 - 26.4 V
Dimensions (L x W x H) 60 x 60 x 15 mm
Air Flow 27.6m³/h
Bearing Type Ball Bearing
Noise 31dB
RPM 4000 U/min
Height 15mm
Length 60mm
Lifespan 350,000
Material PBT
Max. operating voltage 26.4V
Maximum Temperature 70°C
Min. operating voltage 21.6V
Min. temperature -10°C
Misc Attribute PLB60B24FSE31A
Number of wires 3
Weight 34g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot