SEPA 111111404 Axial Fan 12V DC 8.3 m³/h Compact Durable Efficient

MPN
111111404
Brand
SEPA
EAN-13
2050006209738
Order Code
10-5875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The SEPA axial fan, model LF40J12SE22, operates on 12 V DC and has a compact size of 40 x 40 x 10 mm. It features an airflow capacity of 8.3 m³/h, making it suitable for effective component cooling. Commonly used in industrial cooling applications, it ensures efficient thermal management in electronic systems.
Type Axial fan
Voltage 10.2 - 13.8 V
Dimensions (L x W x H) 40 x 40 x 10 mm
Air Flow 8.3m³/h
Bearing Type Plain bearing
Noise 20dB
Power Rating 110mA
RPM 6000 U/min
Height 10mm
Length 40mm
Lifespan 50,000h
Max. operating voltage 13.8V
Maximum Temperature +85°C
Min. operating voltage 10.2V
Min. temperature -10°C
Misc Attribute LF40J12SE22
Number of wires 2
Width 40mm

Reviews

Be the first to submit a review

Trustpilot