SEPA 111111167 PB50-50-10-169-AL Heatsink 50x50x10mm Aluminium Component

MPN
111111167
Brand
SEPA
EAN-13
4064161283982
Order Code
10-5872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

The SEPA heatsink PB50-50-10-169-AL is a compact component measuring 50 x 50 x 10 mm, ideal for cooling applications. Manufactured by SEPA, it efficiently dissipates heat in industrial settings. This heatsink is commonly used in conjunction with fans and other cooling components to enhance thermal management.
Type Heatsink
Dimensions (L x W x H) 50 x 50 x 10 mm
Height 10mm
Length 50mm
Misc Attribute PB50-50-10-169-AL
Width 50mm

Reviews

Be the first to submit a review

Trustpilot