SEPA 111111165 PB32 Heatsink 32x32x10mm Aluminium Cools Low Heights

MPN
111111165
Brand
SEPA
EAN-13
2050006209813
Order Code
10-5869
Country of Origin
China
View Full Product Range (5)

Discontinued


The SEPA heatsink, model number 111111165, measures 32 x 32 x 10 mm and is designed for efficient component cooling. Made from high-quality materials, this heatsink is ideal for use in conjunction with SEPA's range of industrial fans. It is commonly used in electronic cooling applications to effectively dissipate heat from sensitive components.
Type Heatsink
Dimensions (L x W x H) 32 x 32 x 10 mm
Height 10mm
Length 32mm
Misc Attribute PB32-32-10-100-AL-2
Width 32mm

Trustpilot