Sensirion 1-101110-01 SHTC1 Moisture Sensor 0-100 RH% 2x2x0.75mm CMOSens®

Order Code:

10-5849

Brand: Sensirion MPN: 1-101110-01 EAN-13: 2050002955486
Qty Unit Price (Ex VAT)
2+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12 in stock, despatched in 4 working days

The Sensirion moisture sensor SHTC1 is a compact humidity and temperature sensor measuring 2 x 2 x 0.75 mm. It offers a reading range from -30 to 100°C and 0% to 100% relative humidity. Typical applications include humidity probes, moisture probes, and leak detectors.
Type Moisture sensor
Display Type N/A
Dimensions (L x W x H) 2 x 2 x 0.75 mm
Height 0.75mm
Hysteresis 1%
Length 2mm
Max. operating voltage 1.8V
Maximum Measurement 0, -30 - 100, +100 RH, °C
Min. operating voltage 1.8V
Misc Attribute SHTC1
Operating Voltage 1.8 V
Outputs I2C
Packaging Type Tape cut
Width 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot