Sensirion 1-100707-01 SHT2x Moisture Sensor 0-100 RH -40-125°C 3x3x1.1mm

MPN
1-100707-01
Brand
Sensirion
EAN-13
2050002955462
Order Code
10-5847
Country of Origin
Switzerland
Qty Was Unit Price (Ex VAT)
1+ £6.42 £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Sensirion SHT21 moisture sensor measures relative humidity and temperature, with a reading range from -40 to +125°C. It is compact, with dimensions of 3 x 3 x 1.1 mm, making it ideal for integration into small electronic devices. This sensor is suitable for use in humidity monitoring, moisture detection, and leak detection applications.
Type Moisture sensor
Display Type N/A
Dimensions (L x W x H) 3 x 3 x 1.1 mm
Height 1.1mm
Hysteresis 1%
Length 3mm
Max. operating voltage 3V
Maximum Measurement 0, -40 - 100, +125 RH,°C
Min. operating voltage 3V
Misc Attribute SHT21
Operating Voltage 3 V
Outputs I2C
Width 3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot