Senseca 487843 Eco Thermometer Pt1000 -50 To +250°C Sensor Soiltemp-1000

MPN
487843
Brand
Senseca
EAN-13
4058175725323
Order Code
17-5711
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £251.60 £216.29
10+ £207.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Senseca 487843 Eco Thermometer Pt1000 seamlessly integrates precision with versatility, offering a temperature measurement range from -50°C to +250°C. Utilising a Pt1000 sensor, this device ensures high accuracy and stability, which is vital for demanding engineering applications. Its design is optimally suited for monitoring soil temperatures in various environmental assessments, agricultural studies, and geotechnical investigations. The robust construction and advanced sensor technology of the Senseca ECO 120-SoilTemp-1000 enable it to perform reliably under a wide array of operating conditions, making it a trusted tool for professionals requiring dependable temperature data.
Type ECO 120-SoilTemp-1000
Maximum Temperature Measurement +250°C
Accuracy 0.2%
Dimensions (L x W x H) 108 x 54 x 28 mm
Display (details) 3-line with battery status indicator, backlight, protected by breaking glass, overhead display at the push of a button
Height 28mm
Length 108mm
Maximum Temperature +250°C
Min. temperature -50°C
Power Supply AA battery (2x)
Probe Length 1000mm
Product Type Thermometer
Reading Category Ohne Messkategorie
Resolution 0.1°C
Response Time 4s
Sample rate Device: -200.0 … +450.0 °C, permitted application area of the sensor: -50.0 ... 250.0 °C.
Sensor Type Pt1000
Sensor Version detachable
Weight 950g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot