Senseca 487052 Eco 130-Set Thermometer Sensor Type K For Accurate Temperature

MPN
487052
Brand
Senseca
EAN-13
4058175720298
Order Code
17-5703
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £102.51 £88.12
10+ £84.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Senseca 487052 Eco 130-Set Thermometer Sensor Type K is a precision instrument designed for accurate temperature measurement in diverse engineering applications. This sensor is part of the Senseca ECO 130-SET series, offering reliable performance with its Type K thermocouple specifications, known for maintaining accuracy over a wide temperature range. The robust construction ensures durability, making it suitable for industrial environments, and its efficient response time is ideal for processes requiring precise thermal management. Commonly used in sectors such as manufacturing, automotive, and electronics, this sensor provides critical data for temperature monitoring and control systems, aiding in the optimisation of process efficiency and safety.
Type ECO 130-SET
Maximum Temperature Measurement +1200°C
Accuracy 0.1%
Dimensions (L x W x H) 108 x 54 x 28 mm
Height 28mm
Length 108mm
Power Supply AA battery (2x)
Product Type Thermometer
Reading Category Ohne Messkategorie
Resolution 1°C
Sensor Type K
Sensor Version detachable
Weight 415g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot