Senseca 487051 Eco 130-Gtf300 Thermometer Sensor Type K

MPN
487051
Brand
Senseca
EAN-13
4058175720281
Order Code
17-5702
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £97.44 £83.76
10+ £79.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Senseca 487051 Eco 130-Gtf300 Thermometer Sensor Type K is a precision instrument designed for accurate temperature measurement applications. This thermometer sensor utilises a Type K thermocouple, which is renowned for its versatility and reliability in high-temperature environments, offering a wide temperature range and fast response times. Engineered for durability, the ECO 130-GTF300 is well-suited for use in industrial process control, research laboratories, and HVAC systems, where precise thermal readings are critical. The sensor's construction ensures resilience against environmental stresses, making it ideal for both static and dynamic applications that require consistent performance.
Type ECO 130-GTF300
Maximum Temperature Measurement +1200°C
Accuracy 0.1%
Dimensions (L x W x H) 108 x 54 x 28 mm
Height 28mm
Length 108mm
Power Supply AA battery (2x)
Product Type Thermometer
Reading Category Ohne Messkategorie
Resolution 1°C
Response Time 0.3s
Sensor Type K
Sensor Version detachable
Weight 231g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot