Senseca 487050 Eco Thermometer Sensor Type K Accurate Temperature Readings

MPN
487050
Brand
Senseca
EAN-13
4058175720274
Order Code
17-5701
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £106.20 £91.29
10+ £87.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Senseca 487050 is a precision-engineered thermometer sensor that utilises a Type K thermocouple for delivering accurate temperature readings. This robust sensor, also referred to as the Senseca ECO 130-GTE130, is designed for demanding environments where reliable temperature monitoring is critical. With its ability to withstand a wide temperature range, this component is ideal for industrial applications such as HVAC systems, process control, and laboratory equipment. Engineered for reliability and precision, the Senseca 487050 ensures consistent performance in high-stakes environments where temperature accuracy is paramount.
Type ECO 130-GTE130
Maximum Temperature Measurement +1200°C
Accuracy 0.1%
Dimensions (L x W x H) 108 x 54 x 28 mm
Height 28mm
Length 108mm
Power Supply AA battery (2x)
Product Type Thermometer
Reading Category Ohne Messkategorie
Resolution 1°C
Response Time 2s
Sensor Type K
Sensor Version detachable
Weight 226g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot