Senseca 487043 Eco 130-E1.5-Set Thermometer Sensor Type K

MPN
487043
Brand
Senseca
EAN-13
4058175720229
Order Code
17-5698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £142.92 £121.48
10+ £116.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Senseca 487043 ECO 130-E1.5-Set Thermometer Sensor Type K is a specialised instrument designed for precise temperature measurement applications. This product features a Type K thermocouple, which is highly regarded for its broad temperature range and reliability in demanding conditions. With a robust construction ensuring durability, it is suitable for environments where accurate thermal readings are critical. Typical engineering applications for this sensor include industrial process monitoring, quality assurance testing, and research laboratories, where precise thermal data is essential for informed decision-making and process control. As part of the ECO series, the 130-E1.5-Set provides engineers with a dependable solution for temperature measurement tasks across various sectors.
Type ECO 130-E1.5-SET
Maximum Temperature Measurement +1200°C
Accuracy 0.1%
Dimensions (L x W x H) 108 x 54 x 28 mm
Height 28mm
Length 108mm
Power Supply AA battery (2x)
Product Type Thermometer
Reading Category Ohne Messkategorie
Response Time 2s
Sensor Type K
Sensor Version detachable
Weight 454g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot