Senseca 486830 Senseca AX 111-I3-AA Needle Probe -50°C to 250°C Pt1000

MPN
486830
Brand
Senseca
EAN-13
4058175718653
Order Code
10-5831
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £59.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Senseca AX 111-I3-AA is a needle probe temperature sensor with a range from -50 up to 250 °C. Manufactured by Senseca, it is ideal for precise temperature readings in culinary and laboratory environments. This model, Senseca 486830, is designed for one-piece use and offers reliable and accurate performance.
Type Needle probe
Cable Length 1m
Calibrated to Manufacturer's standards (no certificate)
Length 150mm
Pick-up time (details) Ø 3 mm: Water 0.4 m/s < 2 s, Air 2 m/s approx. 40 s.
Ø 3 mm mineral insulated: Water 0.4 m/s < 5s
Temperature reading range -50 up to 250°C
Temperature reading range (max.) 250°C
Temperature reading range (min.) -50°C
Weight 110g

Reviews

Be the first to submit a review

Trustpilot