Senseca 486771 ECO 141-WPT3B Thermometer, ISO Calibrated, 0-80°C, Reliable

MPN
486771
Brand
Senseca
EAN-13
4058175718189
Order Code
10-5807
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £456.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Senseca ECO 141-WPT3B thermometer is a contact thermometer calibrated to ISO standards, measuring temperatures from 0 to 80 °C. This temperature sensor ensures precise readings for laboratory and industrial use. Ideal for applications requiring reliable temperature monitoring, the Senseca 486771 thermometer is available as a single unit.
Type Thermometer
Maximum Temperature Measurement 80°C
Accuracy 0.05°C
Calibrated to ISO standards
Dimensions (L x W x H) 54 x 28 x 108 mm
Display (details) 3-line with battery status indicator, backlight, protected by breaking glass, overhead display at the push of a button
Height 108mm
Length 54mm
Maximum Temperature 80°C
Min. temperature 0°C
Misc Attribute ECO 141-WPT3B
Resolution 0.01°C
Sensor Version fitted
Weight 145
Width 28mm

Reviews

Be the first to submit a review

Trustpilot