Senseca 486769 ECO 420-20 CO2 Monitor, NDIR Sensor, 0-19999 ppm, Alarm.

MPN
486769
Brand
Senseca
EAN-13
4058175718165
Order Code
10-5803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £329.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Senseca ECO 420-20 is a carbon dioxide detector measuring 0 - 19999 ppm, designed for environmental testing. This gas detector, model 486769, features an oxygen sensor for accurate monitoring. It is typically used in settings requiring precise CO2 level assessments.
Type Carbon dioxide detector
Measurement Range 0 - 19999 ppm
IP Rating IP30
Power supply (details) 2 x AA-rechargeable NiMH batteries
Reading range (max.) 19999ppm
Reading range (min.) 0ppm
Unit of measurement CO2
Weight 160g

Reviews

Be the first to submit a review

Trustpilot