Senseca 486758 ECO 522 Conductivity Tester; IP65/67, Water/Dust-Proof

MPN
486758
Brand
Senseca
EAN-13
4058175718059
Order Code
10-5785
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £196.34 £182.58
10+ £175.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Senseca ECO 522 conductivity tester is designed for environmental testing and water quality analysis. It measures conductivity, salinity, and temperature, making it ideal for freshwater and waste water testing. Typical applications include fish tank monitoring and swimming pool water testing.
Type Conductivity tester
Conductivity Range 0 - 2000 µS/cm
Conductivity reading range (min) 0 µS/cm
Dimensions (L x W x H) 54 x 28 x 108 mm
Display Digital
Height 108mm
Length 54mm
Maximum Conductivity 2000 µS/cm
Temperature Range -20 to +50°C
Weight 200g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot