Senseca 486757 ECO 121-I1.5 Temp Alarm -70-250°C, IP65/67, Precise, BNC

MPN
486757
Brand
Senseca
EAN-13
4058175718042
Order Code
10-5783
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £114.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Senseca ECO 121-I1.5 is a contact thermometer featuring a temperature alarm with a range of -70 to 250 °C, ensuring accurate monitoring. Manufactured by Senseca, this temperature sensor is ideal for applications requiring precise temperature control. Typical uses include laboratory environments and industrial processes.
Type Temperature alarm
Maximum Temperature Measurement 250°C
Accuracy 0.2%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 54 x 28 x 108 mm
Display (details) 3-line with battery status display,
Backlight, protected by break-proof glass,
Overhead display at the touch of a button
Height 108mm
Length 54mm
Maximum Temperature +250°C
Min. temperature -70°C
Misc Attribute ECO 121-I1.5
Sensor Version detachable
Weight 130g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot