Senseca 486730 AX 115-M3 Immersion Probe, -50 to 250°C, Pt100, Food Safe

MPN
486730
Brand
Senseca
EAN-13
4058175717823
Order Code
10-5765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £150.82 £133.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Senseca AX 115-M3 Immersion probe is a temperature sensor capable of measuring from -50 up to 250 °C. Manufactured by Senseca, it features a robust design suitable for various industrial applications. The Senseca 486730 Immersion probe is often used for precise monitoring in liquid environments.
Type Immersion probe
Cable Length 1m
Calibrated to Manufacturer's standards (no certificate)
Length 300mm
Pick-up time (details) Ø 3 mm: Water 0.4 m/s < 2 s, Air 2 m/s approx. 40 s.
Ø 3 mm mineral insulated: Water 0.4 m/s < 5s
Temperature reading range -50 up to 250°C
Temperature reading range (max.) 250°C
Temperature reading range (min.) -50°C
Weight 110g

Reviews

Be the first to submit a review

Trustpilot