Senseca 486134 PRO D01 Handheld Data Logger: Temp, Humidity, CO2, VOC

Image Representative of Range

Senseca 486134 PRO D01 Handheld Data Logger: Temp, Humidity, CO2, VOC

MPN
486134
Brand
Senseca
EAN-13
4058175713993
Order Code
10-5733
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £220.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Senseca 486134 PRO D01 handheld multifunction data logger is designed by Senseca to provide comprehensive measurements of temperature, humidity, air flow, pressure, light intensity, CO2, VOC, and wind speed. This data logger supports long-term recording and continuous data monitoring, making it ideal for environmental studies and HVAC system assessments. Its compact design allows for convenient on-site measurements and data collection across various applications.
Type Handheld multifunction data logger
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 78 x 38 x 170 mm
Height 170mm
IP Rating IP67, IK04
Length 78mm
Misc Attribute PRO D01
Weight 340g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot