Senseca 486125 PRO 215-3 Handheld Differential Pressure Gauge, ±200 hPa

MPN
486125
Brand
Senseca
EAN-13
4058175713979
Order Code
10-5731
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £384.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Senseca PRO 215-3 is a differential pressure gauge designed to measure air pressure. It is suitable for both non-corrosive and corrosive gases up to a maximum of 200 hPa. This product, known as a pressure gauge or manometer, is typically used in various applications requiring precise monitoring of pressure differences.
Type Differential pressure gauge
Pressure Range 200 hPa (max)
Accuracy 0.15%
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 78 x 38 x 170 mm
Display range Mbar, bar, Pa, kPa, MPa, and PSI, mmHg, mH2O, inHg, kg/cm2
Excess pressure resistance 1000 hPa
Height 170mm
IP Rating IP67, IK04
Length 78mm
Pneumatic connection 2 x universal pressure connections with check hooks (+/-) for hoses
With 4 and 6 mm internal diameter
Interchangeable G 1/8 thread connections
Power Consumption 20mA
Power Supply 4x AA alkaline batteries
Print Resolution 0.1hPa
Reading range (max.) 200hPa
Sensor Internal digital differential pressure sensor
Temperature -5 to 50 °C / 0 to 85 % RH non-condensing
Weight 340g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot