Sennheiser Urbanite XL Olive Over-Ear Headphones, Apple Version, Green

MPN
506448
Brand
Sennheiser
EAN-13
4044155097931
Order Code
61-2199

Discontinued


These green Urbanite over-ear headphones from Sennheiser are exactly the right device when deep bass and urban style are required on the go! Offering intense sound pleasure so you can hear a powerful bass, while other frequency ranges ring clear.

The materials of these headphones include high-quality stainless steel hangers and aluminium rails, ensuring they last for years. There is also a detachable cable with an integrated 3-button remote control plus microphone. The extraordinary flexibility of the headphones allow them to twist totally for you, while the hinged design ensures absolute listening pleasure, before folding easily together and disappearing into a comfortable soft carrying case.


  • Colour: Green
  • Size: XL
  • Over-ear design - they won't fall off!
  • Massive bass and absolute clarity
  • Manufactured with stainless steel and aluminium
  • Absolutely robust
  • Detachable cable with in-line remote control and microphone for Apple iPhone/iPad
  • Soft travel pouch
  • Frequency range: 16-22000Hz
  • Impedance: 18Ohm
  • Sound pressure: 110dB
  • Connection: 3.5mm jack
  • Cable length: 1.2m
  • Manufacturer's part 506448
Type Over ear closed back
Cable Length 1.2m
Colour Green
Frequency Range 16 to 22000Hz
Impedance 18O

Trustpilot