Senco SFW05-C Pneumatic Semi Pro Fine Wire Stapler

MPN
SFW05-C
Brand
Senco
EAN-13
8715274042572
Order Code
97-1367
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Senco SFW05-C Pneumatic Semi Pro Fine Wire Stapler delivers excellent performance for a variety of fine wire stapling applications. With a robust all-metal cylinder and ergonomic design , this tool works all day, every day and won't snag or scuff fabric, giving you increased productivity with less downtime.

It drives staples with a crown width of 9.5mm and in lengths from 6mm-16mm. Ideal for upholstery, furniture assembly, cabinets, vinyl, interior trim and beading.

Comes with a 1 Year Warranty.

Requires a 1/4in tailpiece.

Specification:

Magazine Capacity: 100
Fires: Staples: 6-16mm
Operating Pressure : 5.2-6.9 bar
Air Consumption : 27 l/min.
Actuation: Trigger Fire
Dimensions (LxWxH): 229 x 45 x 163mm
Weight: 0.9kg


Type Stapler

Reviews

Be the first to submit a review

Trustpilot