Senco PC0964UK1 Finish Pro 18 Pneumatic Nailer & 1 HP Compressor Kit 110V

MPN
PC0964UK1
Brand
Senco
EAN-13
8715274045252
Order Code
97-1350
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £322.40 £310.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Senco Finish Pro18 Nailer & Compressor Kit allows the user to just plug in and work, containing all you need to get nailing in minutes. Ideal for applications such as trim, beading, upholstery and mouldings.

Comes with:

1 x SENCO Finish Pro 18Mg 18-Gauge Brad Nailer.

It has a lightweight magnesium body that is ultra light, and can drive brads from 15-50mm. Has an oil free design, selective trigger, rear exhaust, and rotating belt hook.

Reg. Operating Pressure: 4.8-8.3 bar.
Air Consumption: 2.4 scfm.
Air Inlet: 1/4in NPT.
Weight: 1.12kg.

1 x SENCO PC1010 3-litre Compressor 1HP.

PC1010 is a compact, ultra-quiet, portable compressor, with a 1HP motor and a 3 litre aluminium tank. Offering portable pneumatic power for a wide-range of applications, including 2nd-fix joinery, upholstery, sheathing, pipe-testing, beading and trim.

Voltage: 110V.
Air Displacement: 34 Litres/min.
Max Air Pressure: 8 bar.
Weight: 9.1kg.

Together with these you also get a 1/4in recoil hose, all necessary air fittings, safety glasses, manuals, and a variety pack of 18 gauge brad nails.

All kit contents come with a 1 Year Warranty.


Type Nailgun

Reviews

Be the first to submit a review

Trustpilot