Senco AFN0028 AC8305 Low Noise Compressor 0.5 hp 240V

MPN
AFN0028
Brand
Senco
EAN-13
7331274016835
Order Code
97-1297
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £237.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Senco AC8305 Low Noise Compressor offers oil free working. Its compact design and convenient carry handle make it easy to transport. Reduced vibration and noise level (only 60 dB) make it possible to place the compressor directly at the place of use. Suction feet provide enhanced stability.

Ideal for running 2nd-Fix nailing and stapling air tools.

Specification:

Air Displacement: 33 l/min @ 6 bar
Max. Air Pressure: 9 bar
Horsepower: 0.5 hp
Tank Capacity: 5 litre
Weight: 14.1kg


Type Compressor

Reviews

Be the first to submit a review

Trustpilot