Senco 8G2001N SC65 Pneumatic SC65 Semi Pro Coil Nailer

MPN
8G2001N
Brand
Senco
EAN-13
8715274168616
Order Code
97-1366
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £179.20 £161.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Senco SC65 Pneumatic Semi Pro Coil Nailer offers rapid nailing in a whole range of applications. It has an ergonomic magnesium housing designed with comfortable rubber grip for great working experience, and the multi-directional exhaust deflector deflects air away from operator for comfort. A no-mark pad protects the work surface and the restrictive trigger ensures precise operating, as does the depth of drive adjustment.

The high capacity, easy to load magazine and quick clear jam release ensure downtime is kept to a minimum. The tool drives 15° collated wire and plastic collated coil nails from 32mm to 65mm in length, and 2.3 to 2.9mm diameter. Ideal for wall sheathing/siding, timber frame construction, fencing , sub-flooring, boarding and other wooden assembly work .

Comes with a 1 Year Warranty.

Requires: 1/4in tailpiece.
Operating Pressure: 4.9-8.3 bar.
Air Consumption: 220 l/min.
Magazine capacity: 250-275.
Collation angle: 15°.
Fastener length: 32-65mm.
Length: 304mm.
Width: 128mm.
Height: 300mm.
Weight: 2.49kg.


Type Nailgun

Reviews

Be the first to submit a review

Trustpilot