Senco 45X60MY DuraSpin® Collated Screws Flooring/Wood SQ2 4.5 x 60mm (Pack 1000)

MPN
45X60MY
Brand
Senco
EAN-13
0741474209505
Order Code
97-1346
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £57.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Senco DuraSpin® Collated Flooring & Wood screws. Yellow zinc finish, coarse thread. 50 screws per strip.

CE-marked (EN145566).

Suitable for both cordless and mains operated machines.

Senco DuraSpin® Collated Screws Flooring/Wood.

Size: SQ2 4.5 x 60mm.


Type Flooring
Thread Size 4.5mm
Drive Type Square
Material Steel
Finish Zinc Plated

Reviews

Be the first to submit a review

Trustpilot