Senco 45W65MW DuraSpin® Collated Screws Decking Weatherex 4.2 x 65mm (Pack 1000)

MPN
45W65MW
Brand
Senco
EAN-13
0741474208645
Order Code
97-1320
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £61.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Senco DuraSpin® Collated Decking screws with a green Weatherex coating. Square No.2 drive, coarse thread. 50 screws per strip.

CE-marked (EN145566).

Suitable for both cordless and mains operated machines.

Senco DuraSpin® Collated Decking Screws with Weatherex coating.

Size: 4.2 x 65mm.


Type Decking
Length 65mm
Thread Size 4.2mm
Drive Type Square
Material Steel
Finish Green Weatherex

Reviews

Be the first to submit a review

Trustpilot