Senco 35Q25MC-5 DuraSpin® Collated Screws Drywall to Heavy Steel 3.5x25mm PK1000

MPN
35Q25MC-5
Brand
Senco
EAN-13
8715274010977
Order Code
97-1322
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Senco DuraSpin® Collated screws for Drywall to Heavy Steel applications.

Phillips No.2 drive, clear zinc finish, fine-thread. 50 screws per strip.

CE-marked (EN14592).

Suitable for both cordless and mains operated machines.

Senco DuraSpin® Collated Screws for Drywall to Heavy Steel.

Size: 3.5 x 25mm.


Type Drywall
Length 25mm
Thread Size 3.5mm
Drive Type Phillips
Material Steel
Finish Zinc Plated

Reviews

Be the first to submit a review

Trustpilot