Senco 10C7001N DS722-18V DuraSpin® Auto-Feed Screwdriver 18V 2 x 3.0Ah Li-ion

MPN
10C7001N
Brand
Senco
EAN-13
8715274245171
Order Code
98-3823
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £562.95 £540.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Senco DS722-18V DuraSpin® Auto-Feed Screwdriver is powered by an efficient, variable speed, brushless motor. It has a variable speed selector for heavy steel and a quick-release feed system with our patented corner fit technology.

The DS722-18V also features feed on return, so the next screw is aligned with the bit for better line of sight and easier, more accurate screw placement. Comes with a 5-Year Warranty.

Supplied with: 2 x 18V 3.0Ah Li-ion Batteries, 1 x Li-ion Charger and 2 x 200mm Screwdriver Bits.

Specifications:

Fastener Type: Collated Screws.
Fastener Length: 25-75mm.
Screw Diameter: 3.5-5.5mm.
Rotations per minute: 2,500 rpm.
Torque: 8Nm.
Tool Dimensions (LxWxH): 419.5 x 86 x 241mm.
Recharge Time: 100% 45 minutes, 80% 15 minutes.
Weight: 2.70kg.


Reviews

Be the first to submit a review

Trustpilot