Powder-free, unsterile, examination gloves made from 100% synthetic latex.
These Sempercare® Nitrile gloves offer resistance and protection at the same time. They are ideal for critical applications like chemical substances and cytostatic agents.
- Size: Medium
- Good resistance to chemical substances according to chemical resistance list
- Suitable for applications of certain cytostatic agents
- Free from natural rubber latex - perfect for people with type I allergy
- Force at break of 9N - high protection for critical procedures
- Protection from infections - virusproof for users and patients acc. to EN 455-1 and ASTM F-1671
| Disposable |
Yes |
| Size |
M |
| Material |
Nitrile |
| Colour |
Blue |
| Type |
Nitrile gloves |
| Powdered |
No |
| Quantity |
100 |
| AQL |
1.5 |
| Anti-Static |
No |
| Food Safe |
Yes |
| Standards |
EN1041, EN420, ISO 15223 |