Self Electronics SLT60-12VFG-UN SLT-series LED Driver 60W 12V 0-5A Non-dimmable

MPN
SLT60-12VFG-UN
EAN-13
4021087039116
Order Code
10-5705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £30.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Self Electronics SLT60-12VFG-UN LED driver offers a constant voltage of 12.0 V DC with a power output of 60 W and is approved for use on furniture. It is equipped with surge protection and overvoltage features but is not dimmable. This product is ideal for powering LED strips or other LED applications requiring a stable power supply.
Type LED driver
Output Voltage 12.0V DC
Max Output Power 60W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 298.00 x 29.80 x 16.00 mm
Height 16.00mm
IP Rating IP20
Length 298.00mm
Max. output current 5A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Operating Current 700mA
Output Current 0A
Power (min.) 0W
Test mark CE; SELV, MM; ENEC, UL
Weight 162.00g
Width 29.80mm

Reviews

Be the first to submit a review

Trustpilot