Self Electronics SLT30-24VFG SLT30-VLG LED Transformer 30W 24V DC Non-Dimmable

Image Representative of Range

Self Electronics SLT30-24VFG SLT30-VLG LED Transformer 30W 24V DC Non-Dimmable

MPN
SLT30-24VFG
EAN-13
4021087039369
Order Code
10-5692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.97
10+ £16.67
100+ £16.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

The Self Electronics SLT30-24VFG LED transformer is a constant voltage unit delivering 30 W at 24 V DC. It features surge protection and is approved for use on furniture. This LED transformer is ideal for powering LED strips and other similar low-voltage lighting applications.
Type LED transformer
Output Voltage 24V DC
Max Output Power 30W
Input Voltage 264V AC
Colour White, Blue
Connection Screw terminal
Dimensions (L x W x H) 247 x 30 x 16 mm
Height 16mm
IP Rating IP20
Length 247mm
Max. output current 1.25A
Maximum Temperature +45°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute Constant voltage
Number of Inputs 1
Number of Outputs 1
Output Current 0A
Protection Class II
Test mark CE; SELV;mm
Weight 125g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot