Self Electronics SLT30-12VLG-ES LED Driver 30W 12V Surge Protection Not Dimmable

MPN
SLT30-12VLG-ES
EAN-13
4021087039383
Order Code
10-5690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £16.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Self Electronics SLT30-12VLG-ES LED driver provides a constant voltage of 12.0 V DC with a power output of 30 W, approved for use on furniture. This non-dimmable driver features surge protection and overvoltage safeguards, ensuring reliable performance. It is ideal for powering LED strips and other compatible LED lighting applications.
Type LED driver
Output Voltage 12.0V DC
Max Output Power 30W
Input Voltage 264V AC
Colour Grey, Blue
Connection Screw terminal
Dimensions (L x W x H) 165.00 x 40.00 x 30.00 mm
Height 30.00mm
IP Rating IP20
Length 165.00mm
Max. output current 2.5A
Maximum Temperature 50°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Operating Current 200mA
Output Current 0A
Power (min.) 0W
Test mark CE; SELV,; MM; Intertek; CCC
Weight 200.00g
Width 40.00mm

Reviews

Be the first to submit a review

Trustpilot